Filter Your Search
1 - 10 of 22 results
|
SBRT15M50AP5-7
Diodes Incorporated
|
$0.5055 | Yes | Obsolete | 15 A | 540 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 290 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
PFM50A
Semtech Corporation
|
$33.4572 | No | No | Transferred | 92 mA | 12.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 5.65 kV | 1 | LOW LEAKAGE CURRENT | 2 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | SEMTECH | |||||||||||
|
M50-A600X
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 | O-XXSS-X2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | GAS DISCHARGE TUBE SUPPRESSOR | AUTOMOTIVE | |||||||||||||||||||||||||
|
M50-A800XP2SMD
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 | O-XXSS-X2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | |||||||||||||||||||||||||
|
B88069X4630C253
TDK Corporation
|
Check for Price | Yes | Active | YES | 1 | O-XELF-R2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | TDK CORP | PACKAGE-2 | compliant | 8542.39.00.01 | TDK | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | |||||||||||||||||||||||
|
M50-A600XSMD
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 | O-XXSS-X2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | GAS DISCHARGE TUBE SUPPRESSOR | AUTOMOTIVE | |||||||||||||||||||||||||
|
SBRT15M50AP5-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 A | 540 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 290 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
M50-A260X
TDK Corporation
|
Check for Price | Active | TDK CORP | unknown | SURGE PROTECTION CIRCUIT | |||||||||||||||||||||||||||||||||||||||||
|
M50-A350XSMD
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 | O-XXSS-X2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL | |||||||||||||||||||||||||
|
B88069X4630C253A
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 | O-XDSS-X2 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | DUAL | TDK CORP | ROHS COMPLIANT, PACKAGE-2 | compliant | 8542.39.00.01 | GAS DISCHARGE TUBE SUPPRESSOR | INDUSTRIAL |