Filter Your Search
1 - 8 of 8 results
|
M50LPW116N1G
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K,4K | 2MX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 1,2,1,30,16 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M50LPW116N1
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K,4K | 2MX8 | 3.3 V | 11 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 1 | 1,2,1,30,16 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M50LPW116N1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M50LPW116N1G
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M50LPW116N1T
STMicroelectronics
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K,4K | 2MX8 | 3.3 V | 11 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 1 | 1,2,1,30,16 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M50LPW116N1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M50LPW116N1TG
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K,4K | 2MX8 | 3.3 V | 11 ns | FLASH | TOP | YES | NO | 1 | 1,2,1,30,16 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M50LPW116N1TG
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 11 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |