Filter Your Search
1 - 1 of 1 results
|
M52-5011645
Harwin
|
Check for Price | Yes | Yes | Obsolete | 48 | 1 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 1.4734 N | 1 GΩ | .973 N | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 0.8 inch | 0.11 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |