Parametric results for: M54HC393D under Counters

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: m54hc393d
Select parts from the table below to compare.
Compare
Compare
package
M54HC393D1
STMicroelectronics
Check for Price Buy No Obsolete 4.5 V 345 ns 69 ns 2 4 NO DIP 28 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 33 MHz YES 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C EUROPEAN SPACE AGENCY 50k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.7 mm 7.62 mm 19 mm DIP CERAMIC, DIP-14 14 8542.39.00.60
M54HC393DG
STMicroelectronics
Check for Price Buy Active 5 V 2 4 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO ASYNCHRONOUS 50 mA 6 V 2 V R-CDIP-T16 125 °C -55 °C EUROPEAN SPACE AGENCY 50k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE STRIP PACK THROUGH-HOLE 2.54 mm DUAL 3.83 mm 7.62 mm 20.32 mm DIP-16 8542.39.00.60 DIL14 FP EAR99
package
M54HC393D
STMicroelectronics
Check for Price Buy No Obsolete 4.5 V 345 ns 345 ns 2 4 NO DIP 31 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 33 MHz NO 4 mA ASYNCHRONOUS 50 mA 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C ESCC9000 50k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE STRIP PACK TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.7 mm 7.62 mm 19 mm DIP CERAMIC, DIP-14 14 8542.39.00.60
M54HC393DT
STMicroelectronics
Check for Price Buy Active 5 V 2 4 NO DIP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO ASYNCHRONOUS 50 mA 6 V 2 V R-CDIP-T16 125 °C -55 °C EUROPEAN SPACE AGENCY 50k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE STRIP PACK THROUGH-HOLE 2.54 mm DUAL 3.83 mm 7.62 mm 20.32 mm DIP-16 8542.39.00.60 DIL14 FP