Parametric results for: M54HC393D1 under Counters

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: m54hc393d1
Select parts from the table below to compare.
Compare
Compare
package
M54HC393D1
STMicroelectronics
Check for Price No Obsolete 4.5 V 345 ns 69 ns 2 4 NO DIP 28 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 33 MHz YES 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V MILITARY R-CDIP-T14 Not Qualified e0 125 °C -55 °C EUROPEAN SPACE AGENCY 50k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.7 mm 7.62 mm 19 mm DIP CERAMIC, DIP-14 14 8542.39.00.60