Filter Your Search
1 - 1 of 1 results
|
|
M54HC393DG
STMicroelectronics
|
Check for Price | Active | 5 V | 2 | 4 | NO | DIP | 25 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 25 MHz | NO | ASYNCHRONOUS | 50 mA | 6 V | 2 V | R-CDIP-T16 | 125 °C | -55 °C | EUROPEAN SPACE AGENCY | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | DIP-16 | DIL14 FP | EAR99 | 8542.39.00.60 |