Filter Your Search
1 - 10 of 255 results
|
M55302/23-20
TE Connectivity
|
$366.0759 | No | Active | 50 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | |||||||
|
M55302/27-99
TE Connectivity
|
$424.6324 | No | Active | 110 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | NO | NO | e0 | YES | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
M55302/23-23
TE Connectivity
|
$583.2942 | No | Active | 80 | 2 | 1.9 mm | 3 A | MALE | PANEL | DIALLYL PHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | 3A | 1 | POLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Tin (Sn) | NOT SPECIFIED | NO | YES | BLUE | 0.125 inch | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SOLDER | 0.5 inch | 0.125 inch | TE CONNECTIVITY LTD | unknown | |||||||
|
M55302/27-197
TE Connectivity
|
Check for Price | No | Obsolete | 140 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | YES | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
M55302/26-14
TE Connectivity
|
Check for Price | Active | 70 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | M55302 | POLARISATION AVAILABLE, STRADDLE MOUNT | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
M55302/26-21
TE Connectivity
|
Check for Price | Active | 134 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | M55302 | POLARISATION AVAILABLE, STRADDLE MOUNT | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
M55302/24-51
TE Connectivity
|
Check for Price | No | Obsolete | 20 | 2 | 1.91 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED, PANEL MOUNTABLE, STANDARD: MIL-C-55302 | NO | NO | NO | e0 | YES | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
M55302/27-228
TE Connectivity
|
Check for Price | Obsolete | 134 | 2 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | AMP | NO | NO | NO | YES | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
M55302/27-204
TE Connectivity
|
Check for Price | Obsolete | 134 | 2 | FEMALE | PANEL | STRAIGHT | BOARD CONNECTOR | AMP | NO | NO | NO | YES | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
M55302/27-97
TE Connectivity
|
Check for Price | No | Active | 90 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-C-55302 | NO | NO | NO | e0 | YES | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant |