Filter Your Search
1 - 1 of 1 results
|
M55302/55-B50H
AirBorn Inc
|
Check for Price | Active | 50 | 2 | 2.54 mm | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | MIL | -65 °C | 125 °C | SCREWLOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | #2-56 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.335 inch | 2.85 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |