Filter Your Search
1 - 10 of 45 results
|
M55310/20-B22A35M15570
Q-TECH Corporation
|
Check for Price | Active | 35.1557 MHz | 100 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | Q-TECH CORP | compliant | Clock | |||||||||
|
M55310/20-B03BFREQ
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 150 % | 10 TTL | 5.25 V | TTL | 15 ns | NO | 14 MHz | 40 kHz | 15 ns | 40/60 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock | ||||||
|
M55310/20-B12BFREQ
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 80 % | 10 TTL | 5.25 V | TTL | 5 ns | NO | 30 MHz | 14 MHz | 5 ns | 40/60 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock | ||||||
|
M55310/20-B02A3M840000
Q-TECH Corporation
|
Check for Price | Active | 3.84 MHz | 100 % | 10 TTL | 5 V | TTL | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | YES | Q-TECH CORP | compliant | Clock | |||||||||
|
M55310/20-B01AFREQ
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 50 % | 10 TTL | 5.25 V | TTL | 15 ns | NO | 14 MHz | 40 kHz | 15 ns | 40/60 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock | ||||||
|
M55310/20-B11A16M00000
Vectron International
|
Check for Price | Transferred | 16 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 42 | YES | VECTRON INTERNATIONAL | compliant | Clock | ||||||||
|
M55310/20-B11A16M00000
Microsemi Corporation
|
Check for Price | Transferred | 16 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 125 °C | -55 °C | SURFACE MOUNT | 42 | YES | MICROSEMI CORP | compliant | Clock | ||||||||
|
M55310/20-B01CFREQ
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 25 % | 10 TTL | 5.25 V | TTL | 15 ns | NO | 14 MHz | 40 kHz | 15 ns | 40/60 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock | ||||||
|
M55310/20-B22CFREQ
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 50 % | 10 TTL | 5.25 V | TTL | 5 ns | NO | 60 MHz | 30 MHz | 5 ns | 40/60 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock | ||||||
|
M55310/20-B02A2M880000
Q-TECH Corporation
|
Check for Price | Yes | No | Active | 2.88 MHz | 100 % | 10 TTL | TTL | 15 ns | NO | 15 ns | 60/40 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | Q-TECH CORP | compliant | Clock |