Filter Your Search
1 - 3 of 3 results
|
M55342E06B30B1PWS
Vishay Intertechnologies
|
$11.2767 | No | Active | 30.1 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342E06B30B1PWS
Vishay Thin Film
|
Check for Price | No | No | Active | 30.1 kΩ | 0.1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342E06B30B1PWS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30.1 kΩ | 0.1 % | 150 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |