Filter Your Search
1 - 3 of 3 results
|
M55342E08B10B0RWS
Vishay Dale
|
$5.4183 | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342E08B10B0RWS
Vishay Intertechnologies
|
$14.3482 | No | Active | 10 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E08B10B0RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 10 kΩ | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | EAR99 | 8533.21.00.30 |