Filter Your Search
1 - 3 of 3 results
![]() |
M55342E11B10B0RTI
Vishay Dale
|
$5.8491 | No | No | Active | unknown | |||||||||||||||||||||||||||||||
|
M55342E11B10B0RTI
Vishay Intertechnologies
|
$17.2610 | No | Active | 10 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
M55342E11B10B0RTI
Vishay Thin Film
|
Check for Price | No | Active | 10 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | EAR99 | 8533.21.00.30 |