Filter Your Search
1 - 1 of 1 results
|
M55342E11B11B0TTI
Vishay Intertechnologies
|
Check for Price | No | Active | 11 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 254 µm | 1.067 mm | 5.56 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant |