Filter Your Search
1 - 1 of 1 results
|
M55342E11B16B5R-TR
State of the Art Inc
|
Check for Price | No | Active | 16.5 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 |