Parametric results for: M55342H08B10B0RT0 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m55342h08b10b0rt0
Select parts from the table below to compare.
Compare
Compare
M55342H08B10B0RT0
Vishay Intertechnologies
Check for Price No Active 10 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
M55342H08B10B0RT0
Vishay Thin Film
Check for Price No No Active 10 kΩ 0.1 % 800 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 150 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 5.3086 mm 2.4892 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 compliant EAR99 8533.21.00.30
M55342H08B10B0RT0
Vishay Dale
Check for Price No No Active unknown