Filter Your Search
1 - 10 of 12 results
|
M55342K03B221DP-W
State of the Art Inc
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/03 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.62 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K03B221DP
Mini-Systems Inc (MSI)
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 2.667 mm | 1.27 mm | MINI-SYSTEMS INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K03B221DPWA2
Vishay Intertechnologies
|
Check for Price | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 | ||||
|
M55342K03B221DPT54
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 546 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
M55342K03B221DPWB
Vishay Dale
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K03B221DP-TR
State of the Art Inc
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | MIL-PRF-55342/03 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.62 mm | 1.22 mm | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K03B221DPT1M
Vishay Intertechnologies
|
Check for Price | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K03B221DPS6
Vishay Intertechnologies
|
Check for Price | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||
|
M55342K03B221DP
State of the Art Inc
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 2.54 mm | 1.22 mm | STATE OF THE ART INC | , 1005 | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342K03B221DPS6
Vishay Dale
|
Check for Price | No | No | Active | 221 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 |