Filter Your Search
1 - 3 of 3 results
|
M55342K03B2B15RWS
Vishay Dale
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342K03B2B15RWS
Vishay Thin Film
|
Check for Price | No | No | Active | 2.15 kΩ | 0.1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | unknown | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | EAR99 | 8533.21.00.30 | ||
|
M55342K03B2B15RWS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.15 kΩ | 0.1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | CHIP |