Filter Your Search
1 - 1 of 1 results
|
M55342K05B174DSWL
Vishay Intertechnologies
|
$10.8496 | No | Active | 174 Ω | 1 % | 225 mW | 2208 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 175 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE PACK | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5.84 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2208 | not_compliant | EAR99 | 8533.21.00.30 |