Filter Your Search
1 - 1 of 1 results
|
M55342K06B17D8TTPV
Vishay Thin Film
|
Check for Price | No | No | Active | 17.8 Ω | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 254 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0705 | unknown | EAR99 | 8533.21.00.30 |