Filter Your Search
1 - 10 of 18 results
|
M55342K08B332DRWSV
Vishay Intertechnologies
|
$14.0249 | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K08B332DR
Mini-Systems Inc (MSI)
|
Check for Price | No | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 457 µm | 5.309 mm | 2.489 mm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
M55342K08B332DRT0V
Vishay Thin Film
|
Check for Price | No | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 | ||
|
M55342K08B332DRS3
Vishay Dale
|
Check for Price | No | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B332DRTP
Vishay Intertechnologies
|
Check for Price | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 5.3086 mm | 2.4892 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K08B332DRT0V
Vishay Intertechnologies
|
Check for Price | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.31 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||
|
M55342K08B332DRWSV
Vishay Dale
|
Check for Price | No | No | Active | unknown | ||||||||||||||||||||||||||||||||
|
M55342K08B332DRS6
Vishay Dale
|
Check for Price | No | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B332DRS2
Vishay Dale
|
Check for Price | No | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342K08B332DRSU
Vishay Intertechnologies
|
Check for Price | No | Active | 332 Ω | 1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 5 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | unknown | EAR99 | 8533.21.00.30 |