Filter Your Search
1 - 10 of 11 results
|
M55342L02B9U76PTF4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.76 kΩ | 0.25 % | 125 mW | 0605 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M55342L02B9U76PT3
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76PBS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.76 kΩ | 0.25 % | 125 mW | 0605 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M55342L02B9U76CTP
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76STS
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76MBS4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 9.76 kΩ | 0.25 % | 125 mW | 0605 | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 40 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 546 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M55342L02B9U76UBS
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Bulk | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76CWP
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76VTF
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
M55342L02B9U76MTS
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 838.2 µm | 1.397 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 |