Filter Your Search
1 - 4 of 4 results
|
M55342M02C10E0P-TR
State of the Art Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Palladium/Silver (Pd/Ag) | WRAPAROUND | 380 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342M02C10E0P
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 10 kΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 40 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 330 µm | 1.397 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
M55342M02C10E0P-W
State of the Art Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Palladium/Silver (Pd/Ag) | WRAPAROUND | 380 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
M55342M02C10E0P
State of the Art Inc
|
Check for Price | Yes | Active | 10 kΩ | 1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Palladium/Silver (Pd/Ag) | WRAPAROUND | 380 µm | 1.32 mm | 1.22 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 |