Filter Your Search
1 - 10 of 66 results
|
M55342M11B165EP-TR
State of the Art Inc
|
Check for Price | No | Active | 165 kΩ | 1 % | 50 mW | 0402 | THROUGH HOLE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -60 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342M11B165DPWL
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | WAFFLE TRAY | TIN LEAD OVER NICKEL | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | ||||
|
M55342M11B165ER-TR
State of the Art Inc
|
Check for Price | No | Active | 165 kΩ | 1 % | 50 mW | 0402 | THROUGH HOLE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -60 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
M55342M11B165RUWP
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 0.25 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | |||
|
M55342M11B165AUT5
Vishay Intertechnologies
|
Check for Price | No | Active | 165 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 1.016 mm | 558.8 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | |||
|
M55342M11B165YMSU
Vishay Intertechnologies
|
Check for Price | No | Active | 165 kΩ | 0.5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | SMT, 0402 | |||
|
M55342M11B165APTF4
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 165 Ω | 0.1 % | 50 mW | 0402 | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | E/H(TA2N) | 30 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 546 µm | 1.016 mm | 635 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||
|
M55342M11B165DT
Mini-Systems Inc (MSI)
|
Check for Price | No | Active | 165 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tray | WRAPAROUND | 330 µm | 1.067 mm | 559 µm | MINI-SYSTEMS INC | compliant | EAR99 | |||||||
|
M55342M11B165DTS6T
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 165 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | |||
|
M55342M11B165DTULT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 165 Ω | 1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 30 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 990 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | SMT, 0402 |