Filter Your Search
1 - 1 of 1 results
|
M5600-01001G-03KPC
TE Connectivity
|
Check for Price | Yes | Active | 3000 Psi | -14.7 Psi | I2C INTERFACE | 0.25 % | COMPOUND | POLYCARBONATE/STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | IP 66, IP 67 | 24 | M14X1.5MM, ISO 6149-2 | 3.6 V | 2.3 V | 85 °C | -20 °C | CYLINDRICAL | 57.56 mm | TE CONNECTIVITY LTD | unknown |