Filter Your Search
1 - 10 of 26 results
|
M58BF008D90ZA3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008B90ZA3T
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008B90T3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008D90ZA3
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008B90ZA3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | NUMONYX | BGA | 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008100D3
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 20 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008D90T3T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008B100ZA3
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 32 | 8K | 256KX32 | 100 ns | FLASH | YES | NO | 32 | 256000 | 262.144 k | PARALLEL | 5 µA | 25 µA | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | e1 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | BGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58BF008D90T3T
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58BF008B90T3T
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 5 V | 90 ns | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | unknown | EAR99 | 8542.32.00.51 |