Filter Your Search
1 - 3 of 3 results
|
M58BW16FT5T3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.7 V | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | STMICROELECTRONICS | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M58BW16FT5T3T
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP-80 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
M58BW16FT5T3T
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.7 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PQFP-G80 | Not Qualified | 1 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 3.4 mm | 20 mm | 14 mm | NUMONYX | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | EAR99 | 8542.32.00.51 |