Filter Your Search
1 - 9 of 9 results
|
M58BW16FT5ZA3
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.7 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 1 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M58BW16FT5ZA3
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.7 V | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
M58BW16FT5ZA3T
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | MICRON TECHNOLOGY INC | LBGA-80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
M58BW16FT5ZA3T
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.7 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 1 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M58BW16FT5ZA3F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.7 V | 55 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | NUMONYX | BGA | 10 X 12 MM, 1 MM PITCH, ROHS COMPLIANT, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M58BW16FT5ZA3F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | MICRON TECHNOLOGY INC | LBGA, BGA80,8X10,40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
M58BW16FT5ZA3
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.6 mm | 12 mm | 10 mm | MICRON TECHNOLOGY INC | LBGA-80 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
M58BW16FT5ZA3T
STMicroelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.7 V | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
M58BW16FT5ZA3F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.7 V | 55 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.3 V | 150 µA | 50 µA | 3.3 V | 2.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PBGA-B80 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 12 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 12 MM, 1 MM PITCH, LBGA-80 | 80 | compliant | EAR99 | 8542.32.00.51 |