Filter Your Search
1 - 2 of 2 results
|
M58CR064C10ZB6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 1.8 V | 100 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 30 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6.5 mm | STMICROELECTRONICS | BGA | 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58CR064C10ZB6T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 100 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6.5 mm | NUMONYX | BGA | 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 |