Filter Your Search
1 - 10 of 168 results
|
M58LR128FB85ZB6T
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | MICRON TECHNOLOGY INC | BGA | 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58LR128FB95ZB6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 95 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, | 56 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M58LR128KB70ZB5F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 70 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 67 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -30 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA56,7X8,30 | 56 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M58LR128KC76ZA5F
Micron Technology Inc
|
Check for Price | Yes | Active | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.8 V | 50 µA | 60 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.5 mm | 5 mm | MICRON TECHNOLOGY INC | VFBGA, BGA44,8X14,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M58LR128HB85ZB5F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M58LR128HB85ZB5E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | COMMERCIAL EXTENDED | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | MICRON TECHNOLOGY INC | BGA | 7.70 X 9 MM, 0.75 MM PITCH, ROHS COMPLIANT, VFBGA-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58LR128KL70D16
Micron Technology Inc
|
Check for Price | Active | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | FLASH | BOTTOM | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-XUUC-N70 | 85 °C | -40 °C | 70 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 4.122 mm | 4.051 mm | MICRON TECHNOLOGY INC | DIE, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
M58LR128KD78ZA5E
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 16K,64K | 128MX16 | 1.8 V | 70 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 4,127 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 50 µA | 60 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | VFBGA | BGA44,8X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 10 mm | 8 mm | NUMONYX | BGA | 7.50 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M58LR128FT95ZB6T
STMicroelectronics
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 95 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 27 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | STMICROELECTRONICS | BGA | 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
M58LR128KT85ZB5E
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | SYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 50 µA | 67 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, BGA56,7X8,30 | 56 | unknown | EAR99 | 8542.32.00.51 |