Filter Your Search
1 - 10 of 16 results
|
M58LV064A150ZA1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 70 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||
|
M58LV064A150N6T
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | STMICROELECTRONICS | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M58LV064A150ZA6
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58LV064A150N6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | TSOP1, | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58LV064A150ZA6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||
|
M58LV064A150N1
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M58LV064A150ZA1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | TBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M58LV064A150N6
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | STMICROELECTRONICS | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M58LV064A150N6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, PLASTIC, TSOP-56 | 56 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
M58LV064A150ZA1
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 1M | 4MX16 | 3.3 V | 150 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 1 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 70 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 |