Filter Your Search
1 - 1 of 1 results
|
M58LW064C110ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 110 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 40 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 13 MM, 1 MM PITCH, TBGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 |