Filter Your Search
1 - 3 of 3 results
|
M5KP45AE3/TR
Microchip Technology Inc
|
$7.2375 | Yes | Active | 3.5 V | 72.7 V | 10 µA | 1.56 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 5 kW | 45 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
M5KP45AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 72.7 V | 1.56 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | R-PALF-W2 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | |||||
|
M5KP45AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 72.7 V | 1.56 W | 52.65 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 55.3 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 |