Filter Your Search
1 - 9 of 9 results
|
M5KP8.5CAE3
Microchip Technology Inc
|
$7.4431 | Yes | Active | 14.4 V | 50 µA | 1.56 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 5 kW | 8.5 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
M5KP85CAE3
Microchip Technology Inc
|
$7.4431 | Yes | Active | 137 V | 10 µA | 1.56 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | HIGH RELIABILITY | 104 V | 5 kW | 85 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
M5KP85CAE3/TR
Microchip Technology Inc
|
$7.6294 | Yes | Active | 137 V | 10 µA | 1.56 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | HIGH RELIABILITY | 104 V | 5 kW | 85 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
M5KP8.5CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 14.4 V | 1.56 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | R-PALF-W2 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||
|
M5KP85CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 137 V | 1.56 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | HIGH RELIABILITY | 104 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | R-PALF-W2 | 2 | CASE 5A | EAR99 | 8541.10.00.50 | ||||
|
M5KP8.5CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 14.4 V | 1.56 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | |||||||
|
M5KP85CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 137 V | 1.56 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | HIGH RELIABILITY | 104 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | |||||||
|
M5KP85CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 137 V | 1.56 W | 99.2 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | HIGH RELIABILITY | 104 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||
|
M5KP8.5CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 14.4 V | 1.56 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 10.4 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | R-PALF-W2 | EAR99 | 8541.10.00.50 |