Filter Your Search
1 - 1 of 1 results
|
M5M27C201K-10
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | UVPROM | PAGE WRITE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 41.91 mm | 15.24 mm | MITSUBISHI ELECTRIC CORP | DIP | WDIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.61 |