Filter Your Search
1 - 2 of 2 results
|
M5M28F102AVP-10
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 5 V | 100 ns | FLASH | YES | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MITSUBISHI ELECTRIC CORP | TSOP1 | 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40 | 40 | unknown | ||||
|
M5M28F102AVP10
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | FLASH | YES | NO | 1 | 64000 | 65.536 k | PARALLEL | 12 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | MITSUBISHI ELECTRIC CORP | TSOP1, TSSOP40,.56,20 | unknown | EAR99 | 8542.32.00.51 |