Filter Your Search
1 - 1 of 1 results
|
M5M29KB641AVP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 8K,64K | 4MX16 | 3.3 V | 70 ns | FLASH | 8 | BOTTOM | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 128/256 words | PARALLEL | 3.3 V | YES | 6 µA | 35 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS TECHNOLOGY CORP | TSOP1 | 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 |