Filter Your Search
1 - 2 of 2 results
|
M5M411664AJ-7S
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | 100 µA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 26.04 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
M5M411664AJ-7
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 8 | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.55 mm | 26.04 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.02 |