Filter Your Search
1 - 6 of 6 results
|
M5M51008FP-85LL
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||
|
M5M51008FP-85LT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | POWER-DOWN | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
M5M51008FP-85LL-W
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
M5M51008FP-85LLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
M5M51008FP-85L-W
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
M5M51008FP-85L
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 85 ns | STANDARD SRAM | POWER-DOWN | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | EAR99 | 8542.32.00.41 |