Filter Your Search
1 - 10 of 26 results
|
M5M51016BTP-10LL
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 16 | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 µA | 2 V | 100 µA | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51016BTP-10VLLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 100 ns | STANDARD SRAM | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 3 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP2 | SOP, | 44 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
M5M51016BTP-12VLLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | STANDARD SRAM | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 2.7 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP2 | SOP, | 44 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
M5M51016BTP-10VL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | |||||
|
M5M51016BTP-12VL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 120 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | |||||
|
M5M51016BTP-10LLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP2 | SOP, | 44 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
M5M51016BTP-10LT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP2 | SOP, | 44 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
M5M51016BTP-12VLL-I
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 120 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
M5M51016BTP-12VL-I
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 120 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
M5M51016BTP-70LLT
Mitsubishi Electric
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | 16 | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | MIXMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-44 | 44 | unknown | EAR99 | 8542.32.00.41 |