Filter Your Search
1 - 2 of 2 results
|
M5M51R16AWG-10L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1 V | 25 µA | 2.7 V | 1.8 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | MITSUBISHI ELECTRIC CORP | BGA | BGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M51R16AWG-10LI
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 100 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 25 µA | 2.7 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | MITSUBISHI ELECTRIC CORP | BGA | BGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.41 |