Filter Your Search
1 - 3 of 3 results
|
M5M5256DRV-10VLL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 10 µA | 2 V | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1-R, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | |||
|
M5M5256DRV-10VLL-I
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MITSUBISHI ELECTRIC CORP | TSOP | TSOP1-R, | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
M5M5256DRV-10VLLT
Mitsubishi Electric
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.6 V | 2.7 V | MIXMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MITSUBISHI ELECTRIC CORP | TSOP | SOP, | 28 | unknown | EAR99 | 8542.32.00.41 |