Filter Your Search
1 - 1 of 1 results
|
M5M5257CP-35L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.32.00.41 |