Filter Your Search
1 - 1 of 1 results
|
M5M5V4R08J-20
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 150 µA | 3.6 V | 3.13 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MITSUBISHI ELECTRIC CORP | SOJ | SOJ, SOJ36,.44 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |