Filter Your Search
1 - 10 of 217 results
|
M6060P-E3/45
Vishay Intertechnologies
|
$2.1811 | Yes | Active | FREE WHEELING DIODE, LOW POWER LOSS | COMMON CATHODE, 2 ELEMENTS | e3 | -65 °C | 150 °C | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, TO-3P | compliant | Vishay | EFFICIENCY | CATHODE | SILICON | RECTIFIER DIODE | 600 mV | TO-247AD | R-PSFM-T3 | 350 A | 2 | 1 | 3 | 30 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | Not Qualified | 60 V | NO | SCHOTTKY | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | 40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6043042
Harwin
|
Check for Price | Yes | Obsolete | 60 | 2 | 800 µm | FEMALE | BOARD | GOLD TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | NO | NO | NO | e4 | NO | GOLD TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60642GSN52.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | -40 °C | 85 °C | MTRONPTI | unknown | 6 | CERAMIC | YES | Sine | 1 PPM/FIRST YEAR | NO | 0.5 % | SURFACE MOUNT | 52 MHz | CLIPPED SINE | 10 kΩ | 800 mV | LCC6(UNSPEC) | 2.5mm x 2.0mm x 0.9mm | MIL-STD-202 | 2 mA | 3.15 V | 2.85 V | 3 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6142042
Harwin
|
Check for Price | Yes | Obsolete | 40 | 2 | 800 µm | MALE | BOARD | GOLD TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | NO | NO | NO | e4 | NO | GOLD TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6041522R
Harwin
|
Check for Price | Obsolete | 30 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZATION AVAILABLE, HIGH DENSITY, RELIABLE CONTACT DESIGN | NO | NO | NO | NO | SOCKET | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | SURFACE MOUNT | HARWIN PLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6141022
Harwin
|
Check for Price | No | Obsolete | 20 | 2 | 800 µm | 2 | 25 mΩ | 500 mA | MALE | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | 300VAC V | NO | .7784 N | 1 GΩ | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 100 °C | POLARIZATION POST | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | SURFACE MOUNT | 0.224 inch | 0.157 inch | 0.622 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6044045
Harwin
|
Check for Price | Yes | Yes | Obsolete | 80 | 2 | 800 µm | 2 | 40 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 100 °C | POLARIZATION POST | SOCKET | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.699 mm | 2u inch | SURFACE MOUNT | 0.171 inch | 0.189 inch | 1.567 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HDTM-6-06-2-S-VT-0-3
Samtec Inc
|
Check for Price | Active | 72 | 6 | 1.4 mm | 6 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | -40 °C | 105 °C | STAGGERED | SQ PIN-SKT | 0.071 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.8 mm | 30u inch | PRESS FIT | 0.42 inch | 0.472 inch | 1.02 inch | 0.059 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6143042
Harwin
|
Check for Price | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD TIN | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | NO | NO | NO | e4 | NO | GOLD TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M60-6164045
Harwin
|
Check for Price | Yes | Yes | Obsolete | 80 | 2 | 800 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARISED | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 100 °C | POLARIZATION POST | GOLD OVER NICKEL | BRASS | RECTANGULAR | BELLOWED TYPE | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 2u inch | SURFACE MOUNT | 0.224 inch | 0.236 inch | 1.567 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |