Filter Your Search
1 - 3 of 3 results
|
M60072LVBKFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 % | 1.5 PPM/FIRST YEAR | 2 TTL | 3.3 V | TTL | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 170 MHz | 60 MHz | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||||
|
M60072LVBK60.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 MHz | 5 % | 1.5 PPM/FIRST YEAR | 2 TTL, 15 pF | 3.3 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | ROHS COMPLIANT PACKAGE-6 | unknown | Clock | ||||
|
M60072LVBK170.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 170 MHz | 5 % | 1.5 PPM/FIRST YEAR | 2 TTL, 15 pF | 3.3 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | ROHS COMPLIANT PACKAGE-6 | unknown | Clock |