Filter Your Search
1 - 3 of 3 results
|
M60072LVCD60.0000MHZ
MtronPTI
|
Check for Price | Yes | No | Contact Manufacturer | 60 MHz | 5 % | 1.5 PPM/FIRST YEAR | 2 TTL, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | NO | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | DIP-6 | unknown | Clock | ||||
|
M60072LVCDFREQ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 % | 1.5 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 170 MHz | 60 MHz | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | NO | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | ROHS COMPLIANT, DIP-6 | unknown | Clock | ||||
|
M60072LVCD170.0000MHZ
MtronPTI
|
Check for Price | Yes | No | Contact Manufacturer | 170 MHz | 5 % | 1.5 PPM/FIRST YEAR | 2 TTL, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | 10 ns | NO | 10 ppm | 10 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | NO | 16.71mm x 9.1mm x 7.5mm | MTRONPTI | DIP-6 | unknown | Clock |