Filter Your Search
1 - 3 of 3 results
|
M60278HFSN26.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 26 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.5mm | MTRONPTI | unknown | Sine | ||||
|
M60278HFSN12.6000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 13.6 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.5mm | MTRONPTI | unknown | Sine | ||||
|
M60278HFSNFREQ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.5mm | MTRONPTI | unknown | Sine |