Filter Your Search
1 - 7 of 7 results
|
M62333FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.4 V | 100 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.9 mm | 5 mm | RENESAS TECHNOLOGY CORP | SOIC | 5 X 4.4 MM, 1.27 MM PITCH, SOP-8 | 8 | unknown | 8542.39.00.01 | |||||
|
M62333FP#CF0R
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 0.58 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 2.7 mA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | |||||||||||||
|
M62333P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 5.4 V | 100 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.5 mm | 8.9 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | |||||
|
M62333FP#DF0R
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 0.58 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 2.7 mA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||
|
M62333P
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 4.9 V | 100 mV | 0.5859 % | 8 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.5 mm | 8.9 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | ||
|
M62333FP#TF0R
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 0.58 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 2.7 mA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | |||||||||||||
|
M62333FP
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 4.9 V | 100 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.7 mA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.9 mm | 5 mm | MITSUBISHI ELECTRIC CORP | SOIC | 8P2S-A | 8 | unknown | 8542.39.00.01 |