Filter Your Search
1 - 2 of 2 results
|
M62354AGP
Mitsubishi Electric
|
Check for Price | No | Transferred | 5 V | 4.9 V | 100 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 300 µs | 2.5 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.45 mm | 5 mm | MITSUBISHI ELECTRIC CORP | SOIC | LSSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
M62354AGP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 4.9 V | 100 mV | 0.5859 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 300 µs | 2.5 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.45 mm | 5 mm | RENESAS ELECTRONICS CORP | SOIC | 4.40 X 5 MM, 0.65 PITCH, PLASTIC, LSSOP-16 | 16 | compliant | 8542.39.00.01 |