Filter Your Search
1 - 1 of 1 results
|
M63012LMVCC135.000000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 4.6 % | 3 PPM/FIRST YEAR | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 6 ns | NO | 5 ppm | 6 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock |